Part Details for 25T-11SJ-512NV1RHV-SMX-S3 by Encoder Products Company
Overview of 25T-11SJ-512NV1RHV-SMX-S3 by Encoder Products Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25T-11SJ-512NV1RHV-SMX-S3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2239-25T-11SJ-512NV1RHV-SMX-S3-ND
|
DigiKey | 2.5" DIA. 5/8" DIA. BORE 1.75" Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$554.0000 | Buy Now |
DISTI #
72459498
|
RS | Encoder, 2.5in housing, 5/8in bore, 1.75in to 4.05in BC slotted tether, 512 CPR | Encoder Products Company 25T-11SJ-512NV1RHV-SMX-S3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$608.0200 | RFQ |