There are no models available for this part yet.
Overview of 25T10/1880 by B&B Electronics Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1880A | Analog Devices | LTC2874 Demo Board - Quad IO-L | |
LT1880CS5#TRMPBF | Analog Devices | SOT-23, R2R Out, pA In C Prec | |
LT1880IS5#TRMPBF | Analog Devices | SOT-23, R2R Out, pA In C Prec |
Price & Stock for 25T10/1880 by B&B Electronics Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73696136
|
RS | Timing Belt, 25MM Belt Width, 188 Teeth, 1880MM Pitch Length, Single Sided | B&B Manufacturing 25T10/1880 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$69.2700 | RFQ |