Part Details for 25UR100KLF by TT electronics / BI Technologies
Overview of 25UR100KLF by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25UR100KLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-25UR100KLF-ND
|
DigiKey | SINGLE TURN TRIMMER Min Qty: 2000 Lead time: 48 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0645 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 48 Weeks | 0 |
|
$0.8840 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8440 / $1.7680 | Buy Now |
Part Details for 25UR100KLF
25UR100KLF CAD Models
25UR100KLF Part Data Attributes
|
25UR100KLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
25UR100KLF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 100000ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.83 mm | |
Package Length | 6.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 6.86 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for 25UR100KLF
This table gives cross-reference parts and alternative options found for 25UR100KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25UR100KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3362U-1-104LF | Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 25UR100KLF vs 3362U-1-104LF |
3362U-1-104TRLF | Trimmer, | Bourns Inc | 25UR100KLF vs 3362U-1-104TRLF |
3362U-1-104TALF | Trimmer, | Bourns Inc | 25UR100KLF vs 3362U-1-104TALF |
25UR100KLFTR | RES,TAPPED,CERMET,100K OHMS,300WVDC,10% +/-TOL,-100,100PPM TC,2727 CASE | TT electronics / BI Technologies | 25UR100KLF vs 25UR100KLFTR |
25UR100KLF | Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 25UR100KLF vs 25UR100KLF |
25UR100K | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 100000ohm, 1/4 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 25UR100KLF vs 25UR100K |
25UR100K | Trimmer, Cermet, 0.5W, 100000ohm, 250V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2727, 1/4 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 25UR100KLF vs 25UR100K |
25UR100KAP | Potentiometer, Cermet, 0.5W, 100000ohm, 250V, 20% +/-Tol, -100,100ppm/Cel, 2727, | TT Electronics Resistors | 25UR100KLF vs 25UR100KAP |
3362U-1-104TLF | Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 2628, | Bourns Inc | 25UR100KLF vs 3362U-1-104TLF |
3362U-1-104RLF | Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 2628, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | Bourns Inc | 25UR100KLF vs 3362U-1-104RLF |