There are no models available for this part yet.
Overview of 25UR10KLFTR by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 25UR10KLFTR by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y0661
|
Newark | Trimmer Sealed : Single-Turn/Tape And Reel Rohs Compliant: Yes |Tt Electronics/bi Technologies 25UR10KLFTR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9050 / $1.0100 | Buy Now | |
DISTI #
25UR10KLFTR-ND
|
DigiKey | TRIMMER 10K OHM 0.5W PC PIN TOP Min Qty: 1500 Lead time: 50 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2544 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 48 Weeks | 0 |
|
$0.8970 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8570 / $1.7940 | Buy Now | ||
DISTI #
000000000001497585
|
Sager | Trimmer Resistors - Through Hole 1/2W 10K Ohms 10% SINGLE TURN Min Qty: 750 | 0 |
|
$1.0300 | Buy Now |