Part Details for 25WDY00001 by TE Connectivity
Overview of 25WDY00001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 25WDY00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2529
|
Newark | Madison Spec 100-4703 Rev. 7 |Madisoncable Te Connectivity 25WDY00001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4960 | Buy Now |
DISTI #
57040-2
|
Avnet Americas | Flat Cable 25Conductors 28AWG 30.48m Tin Plated Copper Gray/Red 300VAC - Cable Rools/Shrink Tubing (Alt: 57040-2) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 2350 |
|
$0.0105 | Buy Now |
|
Onlinecomponents.com | Flat Cable 25 1.27mm 28AWG 30.48m Tin Plated Copper 300VAC Reel RoHS: Compliant |
2541 Partner Stock |
|
$0.6680 / $0.7100 | Buy Now |
|
Master Electronics | Flat Cable 25 1.27mm 28AWG 30.48m Tin Plated Copper 300VAC Reel RoHS: Compliant |
2541 Partner Stock |
|
$0.6680 / $0.7100 | Buy Now |
Part Details for 25WDY00001
25WDY00001 CAD Models
25WDY00001 Part Data Attributes
|
25WDY00001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
25WDY00001
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 30.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 2 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 36 AWG | |
Wire and Cable Name | FLAT CABLE |