Part Details for 26-60-4103 by Molex
Overview of 26-60-4103 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT | |
DO3314-103MXC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
PFL4514-103 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 26-60-4103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M8127
|
Newark | Kk 156 Hdr Assy Frlk 10 Ckt Tin |Molex 26-60-4103 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 2670 |
|
$0.8980 / $0.9720 | Buy Now |
DISTI #
56H5857
|
Newark | Kk 156 Hdr Assy Frlk 10 Ckt Tin |Molex 26-60-4103 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6380 | Buy Now |
DISTI #
0026604103
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026604103) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4805 | Buy Now |
DISTI #
538-26-60-4103
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr Assy FrLk Assy FrLk 10 Ckt Ti RoHS: Compliant | 0 |
|
$0.5180 / $0.5780 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2670 Partner Stock |
|
$0.3774 / $0.5814 | Buy Now |
DISTI #
26604103-MOL
|
TME | Connector: wire-board Min Qty: 70 | 2670 |
|
$0.5142 / $0.6034 | Buy Now |
DISTI #
MOL26-60-4103
|
Interstate Connecting Components | KK156 HDR ASY FRLK 10CKT TIN | 1600 |
|
$0.4704 / $0.5946 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3471 |
|
RFQ | |
DISTI #
C1S549808908683
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 2670 |
|
$0.6310 / $0.7050 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2670 Partner Stock |
|
$0.3774 / $0.5814 | Buy Now |
Part Details for 26-60-4103
26-60-4103 CAD Models
26-60-4103 Part Data Attributes
|
26-60-4103
Molex
Buy Now
Datasheet
|
Compare Parts:
26-60-4103
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | FRICTION LOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-60-4103
This table gives cross-reference parts and alternative options found for 26-60-4103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-60-4103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-52-0144 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-4103 vs 26-52-0144 |
4-647649-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 26-60-4103 vs 4-647649-0 |
3102-11-210-19 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-60-4103 vs 3102-11-210-19 |
26-60-1106 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-4103 vs 26-60-1106 |
26-20-2103 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-4103 vs 26-20-2103 |
27-62-4102 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-4103 vs 27-62-4102 |
3150-1-210-03 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-60-4103 vs 3150-1-210-03 |
42491-0291 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-4103 vs 42491-0291 |
26-64-2101 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-4103 vs 26-64-2101 |
42491-0231 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-4103 vs 42491-0231 |