Part Details for 26-91143-50M by MELTRIC Corporation
Overview of 26-91143-50M by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM | |
51939-1143LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 144S Right Angle, Solder To Board Header |
Price & Stock for 26-91143-50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74216734
|
RS | DX9 PLUG METAL BLACK SIZE 9 IP 65 3P+G 100A 600 VAC 60 Hz M50 .910-1.380 in | Meltric 26-91143-50M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,558.7800 / $1,615.4700 | RFQ |