Part Details for 26.02.8.012.0000 by FINDER SpA
Overview of 26.02.8.012.0000 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 26.02.8.012.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X8254
|
Newark | Relays Rohs Compliant: Yes |Finder 26.02.8.012.0000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7300 / $20.4600 | Buy Now |
DISTI #
2066-26.02.8.012.0000-ND
|
DigiKey | RELAY GEN PURPOSE DPST 10A 12V Min Qty: 10 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$18.9270 | Buy Now |
DISTI #
26.02.8.012.0000
|
TME | Relay: installation, bistable,impulse, NO x2, Ucoil: 12VAC, 26.02 Min Qty: 1 | 13 |
|
$13.4500 / $15.3700 | Buy Now |