Part Details for 26.352.3906.0 by Wieland Electric GmbH
Overview of 26.352.3906.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-060LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 40S 6ACP Right Angle Header, Solder To Board | |
51939-065LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 16S 8P 3ACP 4S Right Angle Header, Solder To Board | |
87139-063LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Shrouded Vertical Holding Header, Through Hole, Double Row, 4 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 26.352.3906.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH7931
|
Newark | Pcb Pin Header 8213 S/9 W Of Ob Thr |Wieland Electric 26.352.3906.0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8800 / $7.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$4.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6800 / $5.5900 | Buy Now |