Part Details for 260-208 by WAGO Innovative Connections
Overview of 260-208 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 260-208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0059
|
Newark | 4-Conductor Terminal Strip, 8-Pole, Without Push-Buttons, With Fixing Flanges, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , 1.5 Mm , Cage Clamp , 1,50 Mm , Gray |Wago 260-208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $12.5300 | Buy Now |
DISTI #
2946-260-208-ND
|
DigiKey | 4-CONDUCTOR TERMINAL STRIP, 8-PO Min Qty: 1 Lead time: 12 Weeks Container: Box |
17 In Stock |
|
$6.6736 / $10.6800 | Buy Now |
|
Future Electronics | 8 Position Terminal Strip With Fixing Flange Mouting Adapter RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$7.0700 / $7.2000 | Buy Now |
|
Onlinecomponents.com | 4-conductor terminal strip - without push-buttons - with fixing flanges - 8-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$8.8100 / $11.9800 | Buy Now |
DISTI #
43P9244
|
Bürklin Elektronik | 4-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 8 pole, 18 A, 6 kV, gray, 260-208 Min Qty: 1 | 47 |
|
$3.2367 | Buy Now |
Part Details for 260-208
260-208 CAD Models
260-208 Part Data Attributes
|
260-208
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
260-208
WAGO Innovative Connections
Strip Terminal Block, 10A, 1.5mm2, 4 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIDE ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 32 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |