Part Details for 260-304 by WAGO Innovative Connections
Overview of 260-304 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 260-304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0077
|
Newark | 2-Conductor Terminal Block, Without Push-Buttons, With Fixing Flange, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , Can Be Commoned With Adjacent Jumpers And Staggered Jumpers, Cage Clamp , 1,50 Mm , Blue |Wago 260-304 (Alternate Part Number: 4044918593427 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $1.3800 | Buy Now |
DISTI #
2946-260-304-ND
|
DigiKey | 2-CONDUCTOR TERMINAL BLOCK, WITH Min Qty: 1 Lead time: 12 Weeks Container: Box |
226 In Stock |
|
$0.5585 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$0.5910 | Buy Now |
|
Onlinecomponents.com | 2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - blue RoHS: Compliant |
320 In Stock |
|
$0.8450 / $1.6540 | Buy Now |
DISTI #
09H2800
|
Bürklin Elektronik | 2-wire terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 6 kV, blue, 260-304 Min Qty: 1 | 65 |
|
$0.2885 / $0.3527 | Buy Now |
|
Master Electronics | 2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - blue RoHS: Compliant |
320 In Stock |
|
$0.8450 / $1.6540 | Buy Now |
|
New Advantage Corporation | Terminal Block CAGE CLAMP 2-cond. 1,5mm2 18A 1P Flange Blue RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1113 |
|
$0.4450 / $0.4782 | Buy Now |
Part Details for 260-304
260-304 CAD Models
260-304 Part Data Attributes
|
260-304
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
260-304
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | SIDE ENTRY | |
Fastening Method | CONNECTOR | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |