Part Details for 260-306 by WAGO Innovative Connections
Overview of 260-306 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 260-306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0078
|
Newark | 2-Conductor Terminal Block, Without Push-Buttons, With Fixing Flange, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , Can Be Commoned With Adjacent Jumpers And Staggered Jumpers, Cage Clamp , 1,50 Mm , Orange |Wago 260-306 (Alternate Part Number: 4044918593458 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7570 / $1.3000 | Buy Now |
DISTI #
2946-260-306-ND
|
DigiKey | 2-CONDUCTOR TERMINAL BLOCK, WITH Min Qty: 1 Lead time: 12 Weeks Container: Box |
188 In Stock |
|
$0.5286 / $1.5500 | Buy Now |
|
Future Electronics | 2-conductor terminal block, without push-buttons, with fixing flange RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Bag | 0Bag |
|
$0.6600 / $0.7300 | Buy Now |
|
Onlinecomponents.com | 2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - orange RoHS: Compliant |
1 On Order |
|
$0.9020 / $1.7230 | Buy Now |
DISTI #
09H2802
|
Bürklin Elektronik | 2-wire terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 6 kV, orange, 260-306 Min Qty: 1 |
7 in Stock 300 Available Soon |
|
$0.2625 / $0.3201 | Buy Now |
DISTI #
1283497
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2POS, 16AWG RoHS: Compliant Min Qty: 10 Container: Each | 282 |
|
$0.3605 / $0.6478 | Buy Now |
DISTI #
1283497
|
Farnell | TERMINAL BLOCK, DIN RAIL, 2POS, 16AWG RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Each | 282 |
|
$0.3046 / $0.3895 | Buy Now |
|
Master Electronics | 2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - orange RoHS: Compliant |
1 On Order |
|
$0.9020 / $1.7230 | Buy Now |
Part Details for 260-306
260-306 CAD Models
260-306 Part Data Attributes
|
260-306
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
260-306
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | SIDE ENTRY | |
Fastening Method | CONNECTOR | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |