Part Details for 260-313 by WAGO Innovative Connections
Overview of 260-313 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 260-313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0081
|
Newark | 2-Conductor Terminal Block, Without Push-Buttons, With Snap-In Mounting Foot, For Plate Thickness 0.6 - 1.2 Mm, Fixing Hole 3.5 Mm , Can Be Commoned With Adjacent Jumpers And Staggered Jumpers, Cage Clamp , 1,50 Mm , Light Gray |Wago 260-313 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 / $1.3800 | Buy Now |
DISTI #
2946-260-313-ND
|
DigiKey | 2-CONDUCTOR TERMINAL BLOCK, WITH Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9710 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.5910 | Buy Now |
|
Onlinecomponents.com | 2-conductor terminal block - without push-buttons - with snap-in mounting foot - 1-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - light gray RoHS: Compliant | 0 |
|
$0.7090 / $1.0150 | Buy Now |
Part Details for 260-313
260-313 CAD Models
260-313 Part Data Attributes
|
260-313
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
260-313
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIDE ENTRY | |
Fastening Method | CONNECTOR | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |