Part Details for 260-347 by WAGO Innovative Connections
Overview of 260-347 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 260-347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0099
|
Newark | 4-Conductor Terminal Block, Without Push-Buttons, With Snap-In Mounting Foot, For Plate Thickness 0.6 - 1.2 Mm, Fixing Hole 3.5 Mm , 1.5 Mm , Cage Clamp , 1,50 Mm , Green-Yellow |Wago 260-347 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.8200 | Buy Now |
DISTI #
2946-260-347-ND
|
DigiKey | 4-CONDUCTOR TERMINAL BLOCK, WITH Min Qty: 1 Lead time: 12 Weeks Container: Box |
100 In Stock |
|
$0.8345 / $2.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$0.9000 | Buy Now |
|
Onlinecomponents.com | 4-conductor terminal block - without push-buttons - with snap-in mounting foot - 1-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - green-yellow RoHS: Compliant | 0 |
|
$1.0800 / $1.5500 | Buy Now |
Part Details for 260-347
260-347 CAD Models
260-347 Part Data Attributes
|
260-347
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
260-347
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIDE ENTRY | |
Fastening Method | CONNECTOR | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |