Part Details for 260-351 by WAGO Innovative Connections
Overview of 260-351 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 260-351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0100
|
Newark | Space-Saving, 4-Conductor End Terminal Block, Without Push-Buttons, Without Protruding Snap-In Mounting Foot, For Terminal Strips With Snap-In Mounting Feet, Can Be Commoned With Adjacent Jumpers And Staggered Jumpers, Cage Clamp , |Wago 260-351 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.7100 | Buy Now |
DISTI #
2946-260-351-ND
|
DigiKey | SPACE-SAVING, 4-CONDUCTOR END TE Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0210 | Buy Now |
|
Future Electronics | Gray Side-Entry Cage-Clamp Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 5 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.0100 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Space-saving, 4-conductor end terminal block - without push-buttons - without protruding snap-in mounting foot - 1-pole - for terminal strips with snap-in mounting feet - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$1.0100 / $1.4500 | Buy Now |
Part Details for 260-351
260-351 CAD Models
260-351 Part Data Attributes
|
260-351
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
260-351
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIDE ENTRY | |
Fastening Method | CONNECTOR | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |