There are no models available for this part yet.
Overview of 260-371 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 260-371 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K0106
|
Newark | End Plate, With Snap-In Mounting Foot, Gray Rohs Compliant: Yes |Wago 260-371 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1780 / $0.3240 | Buy Now | |
DISTI #
2946-260-371-ND
|
DigiKey | END PLATE, WITH SNAP-IN MOUNTING Min Qty: 1 Lead time: 12 Weeks Container: Box |
340 In Stock |
|
$0.1338 / $0.3100 | Buy Now | |
Future Electronics | Gray End Plate With Snap-In Mounting Plate RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 5 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1290 / $0.1520 | Buy Now | ||
DISTI #
WAG260-371
|
Heilind Electronics | GRY END PLATE W/MNT FEET GRY END PLATE W/MNT | Americas - 3 in Stock |
|
$0.1294 / $0.1656 | Buy Now | |
Onlinecomponents.com | End plate - with snap-in mounting foot - gray RoHS: Compliant |
1180 In Stock |
|
$0.1754 / $0.3213 | Buy Now | ||
DISTI #
65016794
|
Verical | Term End Plate With Snap-In Mounting Foot RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 1000 |
|
$0.2315 / $0.4177 | Buy Now | |
Quest Components | TERMINAL BLOCK ACCESSORY | 73 |
|
$0.1134 / $0.3780 | Buy Now | ||
DISTI #
WAG260-371
|
Interstate Connecting Components | GRY END PLATE W/MNT FEET GRY END PLATE W/MNT | 1 |
|
$0.1294 / $0.1656 | Buy Now | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 96 |
|
$0.1000 / $0.1500 | Buy Now | ||
Master Electronics | End plate - with snap-in mounting foot - gray RoHS: Compliant |
1180 In Stock |
|
$0.1754 / $0.3213 | Buy Now |
CAD Models for 260-371 by WAGO Innovative Connections
Part Data Attributes for 260-371 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
Assembly Item Name
|
PLATE ITEM
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|