Part Details for 260-410 by WAGO Innovative Connections
Overview of 260-410 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 260-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0110
|
Newark | 2-Conductor Terminal Strip, 20-Pole, Without Push-Buttons, With Fixing Flanges, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , 1.5 Mm , Cage Clamp , 1,50 Mm , Multicoloured |Wago 260-410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0800 / $22.2900 | Buy Now |
DISTI #
2946-260-410-ND
|
DigiKey | 2-CONDUCTOR TERMINAL STRIP, 20-P Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.1074 / $16.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$13.0600 | Buy Now |
|
Onlinecomponents.com | 2-conductor terminal strip - without push-buttons - with fixing flanges - 20-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - multicoloured RoHS: Compliant | 0 |
|
$15.6700 / $21.3200 | Buy Now |
Part Details for 260-410
260-410 CAD Models
260-410 Part Data Attributes
|
260-410
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
260-410
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |