Part Details for 2600-132CA by Trumeter Technologies
Overview of 2600-132CA by Trumeter Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2600-132CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2971
|
Newark | 2600 Type A 3602 99999.9=M Poly Whe Rohs Compliant: Yes |Trumeter 2600-132CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,379.4000 | Buy Now |
DISTI #
2218-2600-132CA-ND
|
DigiKey | 2600 TYPE A 3602 99999.9=M POLY Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$2,448.4000 | Buy Now |
DISTI #
186-2600-132CA
|
Mouser Electronics | Counters & Tachometers 2600 TYPE A 3602 99999.9=M POLY WHE RoHS: Compliant | 0 |
|
$2,379.4000 | Order Now |
DISTI #
71328396
|
RS | 2600 TYPE A 3602 99999.9=M POLY WHE | Trumeter 2600-132CA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,260.4300 / $2,379.4000 | RFQ |
|
Onlinecomponents.com | Mechanical Cable - Rope and Wire Measuring - Meters and cm - Poly Wheel - Type A - Reset Lever - .24" - 2.99" | 0 |
|
$1,720.0500 / $1,762.5200 | Buy Now |