There are no models available for this part yet.
Overview of 2601-0-17-80-30-84-02-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 2601-0-17-80-30-84-02-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84K5312
|
Newark | Standard Wire Wrap Receptacle/Bulk |Mill-Max 2601-0-17-80-30-84-02-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 / $1.0600 | Buy Now | |
DISTI #
2601-0-17-80-30-84-02-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6857 | Buy Now | |
DISTI #
575-2601017803084
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 30 CON RoHS: Compliant | 0 |
|
$0.6220 / $1.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.5120 | Buy Now | ||
DISTI #
000000000001645022
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 30 CON Min Qty: 1000 | 0 |
|
$0.1219 / $0.9728 | Buy Now |
CAD Models for 2601-0-17-80-30-84-02-0 by Mill-Max Mfg Corp
Part Data Attributes for 2601-0-17-80-30-84-02-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Mill-Max
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|
Alternate Parts for 2601-0-17-80-30-84-02-0
This table gives cross-reference parts and alternative options found for 2601-0-17-80-30-84-02-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2601-0-17-80-30-84-02-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2601-0-17-01-30-84-02-0 | PCB Terminal | Mill-Max Mfg Corp | 2601-0-17-80-30-84-02-0 vs 2601-0-17-01-30-84-02-0 |
2601-0-17-80-30-02-02-0 | PCB Terminal | Mill-Max Mfg Corp | 2601-0-17-80-30-84-02-0 vs 2601-0-17-80-30-02-02-0 |