Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
130-6242-15D |
Amphenol Communications Solutions |
Paladin Plus 6-Pair, 4 Column, Right Angle Receptacle, Signal Module, NiS |
|
130-6282-11H |
Amphenol Communications Solutions |
Paladin 6-Pair, 8 Column, Right Angle Receptacle, Signal Module, APP |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Terminal Block, Wtb, 6Pos, 26-14Awg, Pitch Spacing:7.5Mm, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In Lock, Rated Current:17.5A Rohs Compliant: Yes |Wago 2601-1306
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$5.2700
-
100
$4.3100
-
250
$3.9500
-
500
$3.6700
-
1,000
$3.4500
|
$3.4500 / $5.2700
|
Buy Now
|
|
DISTI #
2946-2601-1306-ND
|
DigiKey
|
PCB TERMINAL BLOCK, LEVER 1.5 MM
Min Qty:
1
Lead time:
10 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$5.8600
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
No
Min Qty:
1
Package Multiple:
1
Lead time:
14 Weeks
|
0
|
|
$2.7800
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
5
$5.0300
-
50
$4.7800
-
100
$4.5400
-
250
$4.3100
-
500
$4.0900
-
1,000
$3.8900
-
2,500
$3.7000
-
5,000
$3.5100
|
$3.5100 / $5.0300
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
WAGO Innovative Connections
VS
-