There are no models available for this part yet.
Overview of 2601-6W-BU by Arrow Hart
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 2601-6W-BU by Arrow Hart
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71422745
|
RS | Plug Easy Install 10A 125V 2P2W Polar WH | Arrow Hart 2601-6W-BU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.9400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2900 / $6.8000 | Buy Now |