Part Details for 26020 by Wiha Quality Tools
Overview of 26020 by Wiha Quality Tools
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1045
|
Newark | Screwdriver, Slotted Head, 120Mm, Tip Size:2Mm, Blade Length:40Mm, Overall Length:120Mm, Product Range:- Rohs Compliant: Yes |Wiha 26020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$4.1000 | Buy Now |
DISTI #
431-1176-ND
|
DigiKey | SCREWDRIVER SLOTTED 0.4X2MM 4.7" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
107 In Stock |
|
$3.9900 | Buy Now |
DISTI #
596-26020
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Slotted Screwdriver 2.0mm x 40mm | 0 |
|
$3.7400 / $4.4100 | Order Now |
|
Onlinecomponents.com | 26020 Screwdriver, Slotted, Precision, 5/64" Drive, 40mm Blade, 4.72" OAL | 0 |
|
$4.0400 / $8.3900 | Buy Now |
DISTI #
1644961
|
element14 Asia-Pacific | 2.0X40MM PRECISION SINGLE SLOTTED SCRWDR RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$5.1907 | Buy Now |
DISTI #
2908532
|
element14 Asia-Pacific | SLOTTED SCREWDRIVER, 2MM X 120MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.8790 | Buy Now |
DISTI #
881SC602
|
Techni-Tool, Inc. | Wiha 26020 Screwdriver, Slotted, Precision, 5/64" Drive, 40mm Blade, 4.72" OAL | 35 |
|
$4.7900 | Buy Now |
DISTI #
881SC602
|
TestEquity LLC | Wiha 26020 Screwdriver, Slotted, Precision, 5/64" Drive, 40mm Blade, 4.72" OAL | 35 |
|
$4.7900 | Buy Now |