Part Details for 26022 by Wiha Quality Tools
Overview of 26022 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B4732
|
Newark | Precision Slotted Screwdriver 2.0Mm X 50Mm Rohs Compliant: Yes |Wiha 26022 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3200 | Buy Now |
DISTI #
431-1129-ND
|
DigiKey | SCREWDRIVER SLOT 0.4X2MM 5.71" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
38 In Stock |
|
$3.9900 | Buy Now |
DISTI #
596-26022
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Slotted Screwdriver 2.0mm x 50mm | 22 |
|
$4.5100 / $6.7700 | Buy Now |
|
Onlinecomponents.com | Precision Slotted Screwdriver. 2.0 (5/64in) x 50mm. 5.7in/145mm OAL |
2 In Stock |
|
$4.0400 / $9.2300 | Buy Now |
|
Master Electronics | Precision Slotted Screwdriver. 2.0 (5/64in) x 50mm. 5.7in/145mm OAL |
2 In Stock |
|
$4.0400 / $9.2300 | Buy Now |
DISTI #
881SC6022
|
Techni-Tool, Inc. | Wiha 26022 Screwdriver, Slotted, Precision, 2.0mm Drive, 50mm Blade | 9 |
|
$4.7900 | Buy Now |
DISTI #
881SC6022
|
TestEquity LLC | Wiha 26022 Screwdriver, Slotted, Precision, 2.0mm Drive, 50mm Blade | 9 |
|
$4.7900 | Buy Now |