Part Details for 26027 by Wiha Quality Tools
Overview of 26027 by Wiha Quality Tools
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1046
|
Newark | Screwdriver, Slotted Head, 195Mm, Tip Size:2.5Mm, Blade Length:100Mm, Overall Length:195Mm, Product Range:-, Screwdriver Type:Slotted Rohs Compliant: Yes |Wiha 26027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$4.9700 | Buy Now |
DISTI #
431-1782-ND
|
DigiKey | SCREWDRIVER SLOT 0.4X2.5MM 7.68" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
70 In Stock |
|
$3.4696 / $3.7300 | Buy Now |
DISTI #
596-26027
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Slotted Screwdriver 2.5mm x 100mm | 0 |
|
$3.4600 / $3.7300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.7700 / $7.8400 | Buy Now | |
|
Quest Components | 1 |
|
$11.4000 | Buy Now | |
DISTI #
2908533
|
element14 Asia-Pacific | SLOTTED SCREWDRIVER, 2.5MM X 195MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.2465 | Buy Now |
DISTI #
881SC6027
|
Techni-Tool, Inc. | Wiha 26027 Screwdriver, Slotted, Precision, 3/32" Drive, 100mm Blade, 7.68" OAL | 13 |
|
$4.4700 | Buy Now |
DISTI #
881SC6027
|
TestEquity LLC | Wiha 26027 Screwdriver, Slotted, Precision, 3/32" Drive, 100mm Blade, 7.68" OAL | 13 |
|
$4.4700 | Buy Now |