Part Details for 26034 by AVEN
Overview of 26034 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9310
|
Newark | Inspection Magnifier, Eye Loupe, 10X, Magnifier Type:Eye Loupe, Arm Length:-, For Use With:Inspections, Magnification:10X, Product Range:-, Plug Type:- Rohs Compliant: Yes |Aven 26034 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
243-1021-ND
|
DigiKey | MAGNIFIER EYE LOUPE 10X 1" LENS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
493 In Stock |
|
$2.9694 / $3.5200 | Buy Now |
DISTI #
119-26034
|
Mouser Electronics | Microscopes & Accessories Eye Loupe 10x RoHS: Compliant | 24 |
|
$2.9600 / $3.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8000 | Buy Now | |
DISTI #
417-227
|
Techni-Tool, Inc. | Aven 26034 Magnifier, Eye Loupe, 10X, 38 x 38mm, No Cushion, Lightweight Glass Lens | 149 |
|
$3.5000 | Buy Now |
DISTI #
417-227
|
TestEquity LLC | Aven 26034 Magnifier, Eye Loupe, 10X, 38 x 38mm, No Cushion, Lightweight Glass Lens | 149 |
|
$3.5000 | Buy Now |