Part Details for 2603790000 by Weidmüller Interface GmbH & Co. KG
Overview of 2603790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2603790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5222
|
Newark | Tb, Power Distribution, 1Pos, 95Mm2, Rated Current:232A, Rated Voltage:1Kv, No. Of Poles:1 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:-, Load Side Connection Method:Screw Rohs Compliant: Yes |Weidmuller 2603790000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$26.6400 / $38.6300 | Buy Now |
DISTI #
281-2603790000-ND
|
DigiKey | POTENTIAL DISTRIBUTOR TERMINAL, Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$24.5015 / $28.8300 | Buy Now |
DISTI #
2603790000
|
Avnet Americas | Distribution Block 5 Position Straight DIN Rail 232A - Bulk (Alt: 2603790000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
28AK5222
|
Avnet Americas | Distribution Block 5 Position Straight DIN Rail 232A (Alt: 28AK5222) RoHS: Not Compliant Package Multiple: 1 Lead time: 14 Weeks, 3 Days | 1 Partner Stock |
|
$28.3000 / $36.6000 | Buy Now |
DISTI #
470-2603790000
|
Mouser Electronics | DIN Rail Terminal Blocks WPD 111 1X95/4X35 GY RoHS: Compliant | 3 |
|
$24.4900 / $28.8100 | Buy Now |
|
Onlinecomponents.com | Conn Power Distribution Blocks 4 POS ST Panel Mount 175A | 257 Factory Stock |
|
$25.3100 / $33.5000 | Buy Now |
DISTI #
2603790000
|
Avnet Americas | Distribution Block 5 Position Straight DIN Rail 232A - Bulk (Alt: 2603790000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
28AK5222
|
Avnet Americas | Distribution Block 5 Position Straight DIN Rail 232A (Alt: 28AK5222) RoHS: Not Compliant Package Multiple: 1 Lead time: 14 Weeks, 3 Days | 1 Partner Stock |
|
$28.3000 / $36.6000 | Buy Now |
|
Master Electronics | Conn Power Distribution Blocks 4 POS ST Panel Mount 175A | 257 Factory Stock |
|
$25.3100 / $33.5000 | Buy Now |