-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9438
|
Newark | Pcb Terminal Block, Lever, 4 Mm , Pin Spacing 5 Mm, 12-Pole, Push-In Cage Clamp , 4,00 Mm , Gray |Wago 2604-1112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5900 / $14.6700 | Buy Now |
DISTI #
2946-2604-1112-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 4 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$7.8151 / $12.5000 | Buy Now |
|
Future Electronics | 2604 Series 12-Pole 5 mm Pin Spacing Push-In Cage Clamp PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$9.5100 / $9.9800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 12-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$10.8600 / $14.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2604-1112
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2604-1112
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |