-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1260-473MLD | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
MSD1260-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1060
|
Newark | Tb, Wire To Brd, 3Pos, 12Awg, Pitch Spacing:11.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Push In, Rated Current:32A, Rated Voltage:1Kv Rohs Compliant: Yes |Wago 2604-1503 (Alternate Part Number: 4055143564595 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $5.1200 | Buy Now |
DISTI #
2946-2604-1503-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 4 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9400 | Buy Now |
|
Future Electronics | 2604 Series 3-Pole 11.5 mm Pin Spacing Push-In Cage Clamp PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$5.8300 / $6.0600 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - 4 mm² - Pin spacing 11.5 mm - 3-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant |
49 In Stock |
|
$3.5600 / $5.1000 | Buy Now |
DISTI #
61365327
|
Verical | Conn Terminal Block 3 POS 11.5mm Spring Clamp RA Thru-Hole 32A CAGE CLAMP® Box RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2149 | Americas - 45 |
|
$5.3950 / $6.6300 | Buy Now |
|
Master Electronics | PCB terminal block - lever - 4 mm² - Pin spacing 11.5 mm - 3-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant |
49 In Stock |
|
$3.5600 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2604-1503
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2604-1503
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |