-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1066
|
Newark | Tb, Wire To Board, 6Pos, 24-12Awg, Pitch Spacing:5Mm, No. Of Positions:6Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Push In, Rated Current:32A, Rated Voltage:400V Rohs Compliant: Yes |Wago 2604-3106 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$5.0700 / $7.3400 | Buy Now |
DISTI #
2946-2604-3106-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 4 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box |
339 In Stock |
|
$4.0788 / $8.1600 | Buy Now |
|
Future Electronics | 2604 Series 6-Pole Op Lever 5 mm Pin Space Push-in Cage Clamp PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.6300 / $5.8700 | Buy Now |
|
Future Electronics | 2604 Series 6-Pole Op Lever 5 mm Pin Space Push-in Cage Clamp PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.2800 / $4.9900 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 6-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant |
58 In Stock |
|
$5.4500 / $7.8000 | Buy Now |
DISTI #
73576604
|
Verical | Conn PC Terminal Block 6 POS 5mm Solder ST Thru-Hole 32A CAGE CLAMP® Box Min Qty: 10 Package Multiple: 5 Date Code: 2312 | Americas - 55 |
|
$9.3797 / $10.1430 | Buy Now |
DISTI #
2821505
|
element14 Asia-Pacific | TB, WIRE TO BOARD, 6POS, 24-12AWG RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$6.8444 / $8.0000 | Buy Now |
DISTI #
2821505
|
Farnell | TB, WIRE TO BOARD, 6POS, 24-12AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 6 |
|
$5.5462 / $8.0307 | Buy Now |
|
Master Electronics | PCB terminal block - lever - 4 mm² - Pin spacing 5 mm - 6-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant |
58 In Stock |
|
$5.4500 / $7.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2604-3106
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2604-3106
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |