Part Details for 260421-C5 by Elesa+Ganter
Overview of 260421-C5 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-0421LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Gold Flash plating, Black Color, 4 Positions, GW Compatible LCP, Tape and Reel with cap. |
Price & Stock for 260421-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBP.200-B-M8-C5
|
TME | Holder, technopolymer PA, black, H: 51mm, L: 208.5mm, W: 28.5mm Min Qty: 1 | 0 |
|
$8.8800 / $11.7500 | RFQ |