Part Details for 26053 by Wiha Quality Tools
Overview of 26053 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5320
|
Newark | Picofinish Slotted Screwdriver 1.5Mm X 40Mm Rohs Compliant: Yes |Wiha 26053 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 | Buy Now |
DISTI #
431-1427-ND
|
DigiKey | SCREWDRIVER SLOTTED 1.5MM 5.28" Min Qty: 1 Lead time: 2 Weeks Container: Box |
16 In Stock |
|
$5.2624 / $5.5200 | Buy Now |
DISTI #
596-26053
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers PicoFinish Slotted Screwdriver 1.5mm x 40mm | 11 |
|
$5.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.5900 / $11.6300 | Buy Now | |
DISTI #
438-718
|
Techni-Tool, Inc. | Wiha 26053 Screwdriver, Slotted, Precision, 1.5mm Drive, 40mm Blade, PicoFinish | 48 |
|
$6.6200 | Buy Now |
DISTI #
438-718
|
TestEquity LLC | Wiha 26053 Screwdriver, Slotted, Precision, 1.5mm Drive, 40mm Blade, PicoFinish | 48 |
|
$6.6200 | Buy Now |