Part Details for 2607021191010 by Wurth Elektronik
Overview of 2607021191010 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2607021191010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3180
|
Newark | Radio Module, 38.4Kbps, 927.5Mhz, -99Dbm Rohs Compliant: Yes |Wurth Elektronik 2607021191010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$34.2400 / $35.5900 | Buy Now |
DISTI #
732-2607021191010-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ CAST SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
35 In Stock |
|
$33.3802 / $39.2700 | Buy Now |
DISTI #
710-2607021191010
|
Mouser Electronics | Sub-GHz Modules WIRL-PRO9 Telesto-II Radio Module 915MHz RoHS: Compliant | 0 |
|
$30.2000 / $34.2200 | Order Now |
Part Details for 2607021191010
2607021191010 CAD Models
2607021191010 Part Data Attributes
|
2607021191010
Wurth Elektronik
Buy Now
|
Compare Parts:
2607021191010
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |