Part Details for 260D-ESD by Excelta Corporation
Overview of 260D-ESD by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 260D-ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M3924
|
Newark | Mini-Str-Ss/Alu Handle, 0.03" Tip, Red, Lubricator Type:Oiler, Volume:0.15Fl.oz (Us), Product Range:260 Series |Excelta 260D-ESD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8100 / $13.4700 | Buy Now |
DISTI #
2827-260D-ESD-ND
|
DigiKey | SPATULA - MINI - STRAIGHT .025" Min Qty: 1 Lead time: 6 Weeks Container: Box |
27 In Stock |
|
$8.2740 / $9.8300 | Buy Now |
DISTI #
352SO266
|
Techni-Tool, Inc. | Excelta 260D-ESD Spatula, Mini, Straight, 0.025" Tip, Aluminum Handle, 2.5"L, 260 Series | 562 |
|
$7.3100 | Buy Now |
DISTI #
352SO266
|
TestEquity LLC | Excelta 260D-ESD Spatula, Mini, Straight, 0.025" Tip, Aluminum Handle, 2.5"L, 260 Series | 562 |
|
$7.3100 | Buy Now |