Part Details for 260F-U16-CS-1-150RF-CS by Omega Engineering
Overview of 260F-U16-CS-1-150RF-CS by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50003-5260FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 4 Row, 260 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
M30260F8TGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / | |
M30260F3TGP | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), , / |
Price & Stock for 260F-U16-CS-1-150RF-CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AH9682
|
Newark | Flanged Thermowell |Omega 260F-U16-CS-1-150RF-CS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.9600 | Buy Now |