Part Details for 260K-ESD by Excelta Corporation
Overview of 260K-ESD by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for 260K-ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T9766
|
Newark | Spatula-Mini-Str Ss/Alu Handle Kit, Kit Contents:Spatula - Mini - Straight - 3 Star - Ss/Alu Handles 260A-Esd/260B-Esd/260C-Esd/260D-Esd/260E-Esd, Product Range:260 Series |Excelta 260K-ESD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1400 / $47.9500 | Buy Now |
DISTI #
2827-260K-ESD-ND
|
DigiKey | SPATULA - MINI - STRAIGHT PLATED Min Qty: 1 Lead time: 2 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$34.9108 / $40.5400 | Buy Now |
|
Onlinecomponents.com | The 260K-ESD kit of 5 mini-spatula (oiler) contains a 260A-ESD,260B-ESD,260C-ESD,260D-ESD,and 260E-ESD. The tips are made of AISI 1075 Carbon Steel. They are 2.5" long with aluminum handles. Mini-spatulas are ideal for placing epoxies or lubricants. RoHS: Compliant | 0 |
|
$29.3400 / $38.4500 | Buy Now |
DISTI #
352IE454
|
Techni-Tool, Inc. | Excelta 260K-ESD Spatula Kit, 5pc, Mini, Straight, 0.005-0.030", Aluminum Handle, 3"L, 260 Series | 10 |
|
$31.8600 | Buy Now |
DISTI #
352IE454
|
TestEquity LLC | Excelta 260K-ESD Spatula Kit, 5pc, Mini, Straight, 0.005-0.030", Aluminum Handle, 3"L, 260 Series | 10 |
|
$31.8600 | Buy Now |