Part Details for 260K by Hammond Manufacturing
Overview of 260K by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 260K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2333
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 260K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$131.1100 / $157.3400 | Buy Now |
DISTI #
HM4905-ND
|
DigiKey | PWR XFMR LAMINATED 197VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$126.0732 / $151.2900 | Buy Now |
DISTI #
546-260K
|
Mouser Electronics | Power Transformers Transformer, plate & filament, universal primary, 197VA, 650V C.T. @ 230ma. RoHS: Compliant | 0 |
|
$126.0700 / $151.2900 | Order Now |
DISTI #
70317071
|
RS | transformer - power "classis" plate & filament | Hammond Manufacturing 260K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$159.8100 / $175.6200 | RFQ |
|
Onlinecomponents.com | Primary taps 100, 120, 220 or 240 VAC, 50/60 Hz. Out 650VCT@230mA, 5VCT@3A and 6.3VCT@5A RoHS: Compliant | 15 Factory Stock |
|
$130.8000 / $164.1200 | Buy Now |
|
Powell Electronics | POWER TX Min Qty: 1 | 10 |
|
$131.3900 / $153.6300 | Buy Now |
|
Master Electronics | Primary taps 100, 120, 220 or 240 VAC, 50/60 Hz. Out 650VCT@230mA, 5VCT@3A and 6.3VCT@5A RoHS: Compliant | 15 Factory Stock |
|
$130.8000 / $164.1200 | Buy Now |
Part Details for 260K
260K CAD Models
260K Part Data Attributes
|
260K
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
260K
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 95.25 mm | |
Input Voltage-Nom | 120 V | |
Length | 114.3 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Current 1 | 5 A | |
Output Current 2 | 0.23 A | |
Output Voltage 1 | 650 V | |
Primary Rating | DUAL 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 197 VA | |
Width | 82.55 mm |