Part Details for 261-206/332-000 by WAGO Innovative Connections
Overview of 261-206/332-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 261-206/332-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9971
|
Newark | 4-Conductor Terminal Strip, 6-Pole, On One Side With Push-Buttons, With Fixing Flanges, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 261-206/332-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 / $13.6300 | Buy Now |
DISTI #
2946-261-206/332-000-ND
|
DigiKey | 4-CONDUCTOR TERMINAL STRIP, 6-PO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$11.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$7.9900 | Buy Now |
|
Onlinecomponents.com | 4-conductor terminal strip - on one side with push-buttons - with fixing flanges - 6-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$9.5800 / $13.0300 | Buy Now |
Part Details for 261-206/332-000
261-206/332-000 CAD Models
261-206/332-000 Part Data Attributes
|
261-206/332-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
261-206/332-000
WAGO Innovative Connections
Strip Terminal Block, 15A, 2.5mm2, 4 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 24 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 261-206/332-000
This table gives cross-reference parts and alternative options found for 261-206/332-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 261-206/332-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
261-206/332-000/000-006 | Strip Terminal Block, 15A, 2.5mm2, 4 Row(s), 1 Deck(s) | WAGO Innovative Connections | 261-206/332-000 vs 261-206/332-000/000-006 |
261-206/000-006 | Strip Terminal Block, 15A, 2.5mm2, 4 Row(s), 1 Deck(s) | WAGO Innovative Connections | 261-206/332-000 vs 261-206/000-006 |
261-256/342-000/000-006 | Strip Terminal Block, 15A, 2.5mm2, 4 Row(s), 1 Deck(s) | WAGO Innovative Connections | 261-206/332-000 vs 261-256/342-000/000-006 |