Part Details for 261-313/331-000 by WAGO Innovative Connections
Overview of 261-313/331-000 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 261-313/331-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0171
|
Newark | 2-Conductor Terminal Block, On One Side With Push-Button, With Snap-In Mounting Foot, For Plate Thickness 0.6 - 1.2 Mm, Fixing Hole 3.5 Mm , 2.5 Mm , Cage Clamp , 2,50 Mm , Light Gray |Wago 261-313/331-000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.6600 | Buy Now |
DISTI #
2946-261-313/331-000-ND
|
DigiKey | 2-CONDUCTOR TERMINAL BLOCK, ON O Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2236 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$0.8210 | Buy Now |
|
Onlinecomponents.com | 2-conductor terminal block - on one side with push-button - with snap-in mounting foot - 1-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray RoHS: Compliant |
13000 Partner Stock |
|
$0.9850 / $1.4100 | Buy Now |
DISTI #
66462381
|
Verical | 2-Conductor Terminal Block, with push-buttons on one side, with snap-in mounting foot, for plate thickness 0.6 - 1.2 mm, Fixing hole 3.5 mm Dia, also fits 210-154 aluminum rail or with 209-123 mounting carrier for DIN 35 rail RoHS: Compliant Min Qty: 89 Package Multiple: 1 | Americas - 13000 |
|
$0.7100 | Buy Now |
|
Master Electronics | 2-conductor terminal block - on one side with push-button - with snap-in mounting foot - 1-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray RoHS: Compliant |
13000 Partner Stock |
|
$0.9850 / $1.4100 | Buy Now |
Part Details for 261-313/331-000
261-313/331-000 CAD Models
261-313/331-000 Part Data Attributes
|
261-313/331-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
261-313/331-000
WAGO Innovative Connections
Modular Terminal Block, 24A, 2.5mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIDE ENTRY | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |