Part Details for 261-334 by WAGO Innovative Connections
Overview of 261-334 by WAGO Innovative Connections
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 261-334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0203
|
Newark | 4-Conductor Terminal Block, Suitable For Ex I Applications, Without Push-Buttons, With Fixing Flange, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , 2.5 Mm , Cage Clamp , 2,50 Mm , Blue |Wago 261-334 (Alternate Part Number: 4044918610742 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.3400 | Buy Now |
DISTI #
2946-261-334-ND
|
DigiKey | 4-CONDUCTOR TERMINAL BLOCK, SUIT Min Qty: 1 Lead time: 12 Weeks Container: Box |
160 In Stock |
|
$1.1435 / $2.9100 | Buy Now |
DISTI #
V99:2348_22694569
|
Arrow Electronics | Conn Terminal Block 4 POS Spring Clamp T DIN Rail 24A Box RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 6 Weeks | Americas - 146 |
|
$1.3878 / $1.7902 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | 4-conductor terminal block - without push-buttons - suitable for Ex i applications - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - blue RoHS: Compliant |
350 In Stock |
|
$1.6200 / $2.7400 | Buy Now |
|
Quest Components | 15 A, MODULAR TERMINAL BLOCK, 1 DECK | 1 |
|
$1.5960 | Buy Now |
|
Quest Components | 15 A, MODULAR TERMINAL BLOCK, 1 DECK | 57 |
|
$1.8867 / $3.4304 | Buy Now |
DISTI #
09H2890
|
Bürklin Elektronik | 4-wire terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, blue, 261-334 Min Qty: 10 | 276 |
|
$0.5787 / $0.7074 | Buy Now |
|
Master Electronics | 4-conductor terminal block - without push-buttons - suitable for Ex i applications - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - blue RoHS: Compliant |
350 In Stock |
|
$1.6200 / $2.7400 | Buy Now |
Part Details for 261-334
261-334 CAD Models
261-334 Part Data Attributes
|
261-334
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
261-334
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |