Part Details for 261-336 by WAGO Innovative Connections
Overview of 261-336 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 261-336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0206
|
Newark | 4-Conductor Terminal Block, Without Push-Buttons, With Fixing Flange, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , 2.5 Mm , Cage Clamp , 2,50 Mm , Orange |Wago 261-336 (Alternate Part Number: 4044918610827 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.1800 | Buy Now |
DISTI #
2946-261-336-ND
|
DigiKey | 4-CONDUCTOR TERMINAL BLOCK, WITH Min Qty: 1 Lead time: 12 Weeks Container: Box |
96 In Stock |
|
$1.0663 / $2.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | 4-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - orange RoHS: Compliant | 0 |
|
$1.3800 / $1.9800 | Buy Now |
DISTI #
2643516
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 4POS, 28-14AWG RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$0.8733 / $1.6072 | Buy Now |
DISTI #
2643516
|
Farnell | TERMINAL BLOCK, DIN RAIL, 4POS, 28-14AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 5 |
|
$0.7443 / $0.9529 | Buy Now |
Part Details for 261-336
261-336 CAD Models
261-336 Part Data Attributes
|
261-336
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
261-336
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |