Part Details for 261-341 by WAGO Innovative Connections
Overview of 261-341 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 261-341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0212
|
Newark | 4-Conductor Terminal Block, Without Push-Buttons, With Snap-In Mounting Foot, For Plate Thickness 0.6 - 1.2 Mm, Fixing Hole 3.5 Mm , 2.5 Mm , Cage Clamp , 2,50 Mm , Gray |Wago 261-341 (Alternate Part Number: 4044918610896 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $2.1700 | Buy Now |
DISTI #
2946-261-341-ND
|
DigiKey | 4-CONDUCTOR TERMINAL BLOCK, WITH Min Qty: 1 Lead time: 12 Weeks Container: Box |
275 In Stock |
|
$1.0585 / $2.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks | 0 |
|
$1.1500 | Buy Now |
|
Onlinecomponents.com | 4-conductor terminal block - without push-buttons - with snap-in mounting foot - 1-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm Ø - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$1.3700 / $1.9600 | Buy Now |
Part Details for 261-341
261-341 CAD Models
261-341 Part Data Attributes
|
261-341
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
261-341
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |