Part Details for 261014-12VDC by Norgren
Overview of 261014-12VDC by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
86130261014345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
86130261014365E1LF | Amphenol Communications Solutions | 8613 M CNR LF |
Price & Stock for 261014-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72057056
|
RS | VALVE, S2,2WNC, MM, SS, GRM, BUNA,3/32ORF, KIP | Norgren 261014-12VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.6900 | RFQ |