Part Details for 2612283016 by TE Connectivity
Overview of 2612283016 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2612283016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2612283016
|
Avnet Americas | Cable 1Conductor 15AWG Tin Plated Copper White - Bulk (Alt: 2612283016) Min Qty: 3281 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5838 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3281 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.8080 | Buy Now |
DISTI #
RYC44A9083-15-9
|
Heilind Electronics | 44A9083-15-9 | Americas - 0 in Stock |
|
$0.7720 / $0.7835 | Buy Now |
|
Onlinecomponents.com | WIRE, ELECTRIC, RADIATION-CROSSLINKED, POLYALKENE-INSULATED, SPECIAL STRANDING, GENERAL PURPOSE, 600 VOLT RoHS: Compliant | 0 |
|
$0.7820 / $1.6380 | Buy Now |
DISTI #
RYC44A9083-15-9
|
Interstate Connecting Components | 44A9083-15-9 | 0 |
|
$0.7720 / $0.7835 | Buy Now |
DISTI #
000000000006087299
|
Sager | Hook-up Wire 44A9083-15-9 Min Qty: 1 | 0 |
|
$0.7350 / $1.1000 | Buy Now |
DISTI #
2612283016
|
Avnet Abacus | (Alt: 2612283016) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | WIRE, ELECTRIC, RADIATION-CROSSLINKED, POLYALKENE-INSULATED, SPECIAL STRANDING, GENERAL PURPOSE, 600 VOLT RoHS: Compliant | 0 |
|
$0.7820 / $1.6380 | Buy Now |
Part Details for 2612283016
2612283016 CAD Models
2612283016 Part Data Attributes
|
2612283016
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2612283016
TE Connectivity
Wire And Cable, 1 Conductor(s), 15AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.03 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |