Part Details for 26132-76-01 by Io Audio Technologies
Overview of 26132-76-01 by Io Audio Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26132-76-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK0772
|
Newark | Cord 16Awg Nema 5-15P To C13 7 6" |Io Audio Technologies 26132-76-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $10.5000 | Buy Now |
DISTI #
670-26132-76-01
|
Mouser Electronics | AC Power Cords Power Cord, 16AWG, SJT, NEMA 5-15P to C13, 13A, Right Angle, 7'6" Length, Black RoHS: Compliant | 0 |
|
$5.5200 / $9.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1700 / $7.8600 | Buy Now |