Part Details for 26135000 by Bopla
Overview of 26135000 by Bopla
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26135000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M8734
|
Newark | Enclosure, Ip40, Instrument, 60 Mm, 135 Mm, 132 Mm, Ps (Polystyrene), Grey Rohs Compliant: Yes |Bopla 26135000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$22.4300 / $28.9000 | Buy Now |
DISTI #
U135-7035
|
TME | Enclosure: with panel, UNIMAS, X: 135mm, Y: 132mm, Z: 60mm, IP40 Min Qty: 1 | 10 |
|
$16.8900 / $18.7700 | Buy Now |
Part Details for 26135000
26135000 CAD Models
26135000 Part Data Attributes
|
26135000
Bopla
Buy Now
|
Compare Parts:
26135000
Bopla
|
Samacsys Manufacturer | Bopla |