Part Details for 26151C by Murata Power Solutions
Overview of 26151C by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 26151C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0638
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 26151C Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8730 / $0.9090 | Buy Now |
DISTI #
811-3551-1-ND
|
DigiKey | FIXED IND 150UH 780MA 470MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7800 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.8140 | Buy Now |
DISTI #
000000000001465469
|
Sager | Power Inductors - SMD SMD Inductor 150uH 0.78A Min Qty: 500 | 0 |
|
$0.8282 / $0.8585 | Buy Now |
Part Details for 26151C
26151C CAD Models
26151C Part Data Attributes
|
26151C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
26151C
Murata Power Solutions
General Purpose Inductor, 150uH, 1 Element, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3935 | |
Construction | Rectangular | |
DC Resistance | 0.47 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 9 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Rated Current-Max | 0.78 A | |
Self Resonance Frequency | 5.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz |