-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9500
|
Newark | Pcb Terminal Block, Lever, 16 Mm , Pin Spacing 10 Mm, 1-Pole, Push-In Cage Clamp , 16,00 Mm , Gray |Wago 2616-1101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $5.0700 | Buy Now |
DISTI #
2946-2616-1101-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 16 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
261 In Stock |
|
$2.5880 / $5.6400 | Buy Now |
|
Future Electronics | PCB terminal blocklever 16 mm² Pin spacing 10 mm 1-pole, gray RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$3.1700 / $3.6700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - Pin spacing 10 mm - double pinning - 1-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant | 0 |
|
$3.3800 / $4.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2616-1101
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2616-1101
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |