-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7856
|
Newark | Terminal Block, Wtb, 2Pos, 4Awg, Pitch Spacing:10Mm, No. Of Positions:2Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:16Mm², Wire Connection Method:Push In Lock, Rated Current:76A, Rated Voltage:1Kv Rohs Compliant: Yes |Wago 2616-1102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5764 |
|
$6.0300 / $9.2200 | Buy Now |
DISTI #
2946-2616-1102-ND
|
DigiKey | PCB TERMINAL BLOCK, LEVER, 16 MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5142 / $8.1400 | Buy Now |
|
Future Electronics | 2 Position 16 mm Pin spacing 10 mm Push-in PCB terminal block lever RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 33Bag |
|
$5.0400 / $5.2500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 2-pole - Push-in CAGE CLAMP® - 16,00 mm² - gray RoHS: Compliant | 0 |
|
$6.1500 / $8.8100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 26 |
|
$6.4900 / $6.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy