There are no models available for this part yet.
Overview of 2618 BL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC2618RDTR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MPAK, / | |
2SC2618RDTL-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MPAK, / | |
2SC2618RCTL-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MPAK, / |
Price & Stock for 2618 BL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AJ6647
|
Newark | Hook-Up Wire, 18Awg, Blue, 305M, Jacket Material:Pfa, Jacket Color:Blue, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2618 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 1 |
|
$395.0000 | Buy Now | |
DISTI #
216-2618BL001-ND
|
DigiKey | HOOK-UP STRND 18AWG BLUE 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$1,183.6300 | Buy Now | |
DISTI #
602-2618-1000-06
|
Mouser Electronics | Hook-up Wire 18 AWG 19/30 600V Flouoroplastic, 1000ft Spool Blue RoHS: Compliant | 2 |
|
$1,470.6300 / $1,668.0100 | Buy Now | |
DISTI #
72494386
|
RS | Thermo Thin Hook-up Wire, 18Awg, 600V, PFA, Blue | Alpha Wire 2618 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$959.2900 | Buy Now | |
DISTI #
2618-BL001
|
TME | Wire, ThermoThin, stranded, Cu, 18AWG, PFA, blue, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$1,368.9500 / $1,564.5200 | RFQ |