Part Details for 2618 RD005 by Alpha Wire
Overview of 2618 RD005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6656
|
Newark | Hook-Up Wire, 18Awg, Red, 30.5M, Jacket Material:Pfa, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2618 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 5 |
|
$252.0800 / $254.6500 | Buy Now |
DISTI #
216-2618RD005-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
6 In Stock |
|
$159.8588 / $207.4900 | Buy Now |
DISTI #
602-2618-100-03
|
Mouser Electronics | Hook-up Wire 2618 RED 100 FT, 18 AWG 600V 300C PFA RoHS: Compliant | 27 |
|
$159.8500 / $192.1900 | Buy Now |
DISTI #
72494395
|
RS | Thermo Thin Hook-up Wire, 18Awg, 600V, PFA, Red | Alpha Wire 2618 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$190.8900 / $207.4900 | RFQ |
DISTI #
2618-RD005
|
TME | Wire, ThermoThin, stranded, Cu, 18AWG, PFA, red, 600V, 30.5m, 100ft Min Qty: 1 | 3 |
|
$166.2600 | Buy Now |
DISTI #
3790542
|
element14 Asia-Pacific | HOOK-UP WIRE, 18AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$167.5164 / $201.5048 | Buy Now |
DISTI #
3790542
|
Farnell | HOOK-UP WIRE, 18AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Reel | 0 |
|
$138.2471 | Buy Now |